Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLD-67
Order Code3281131
Label TypeSelf Adhesive
Label Height25.4mm
Label Width38.1mm
Label Diameter-
Label MaterialPolyester
Label LegendDanger High Voltage
Label ColourRed on White
Pack Quantity200
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Label Type
Self Adhesive
Label Width
38.1mm
Label Material
Polyester
Label Colour
Red on White
Product Range
-
Label Height
25.4mm
Label Diameter
-
Label Legend
Danger High Voltage
Pack Quantity
200
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.10433