Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPL2M2S-D0
Order Code3283499
Product RangePan-Ty Series
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length188mm
Cable Tie Width4.7mm
Cable Bundle Diameter Max45mm
Minimum Loop Tensile Strength50lb
Cable Tie TypeStandard
Product RangePan-Ty Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
188mm
Cable Bundle Diameter Max
45mm
Cable Tie Type
Standard
SVHC
No SVHC (17-Dec-2015)
Cable Tie Colour
Black
Cable Tie Width
4.7mm
Minimum Loop Tensile Strength
50lb
Product Range
Pan-Ty Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.464195