Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPK6-14R-T
Order Code3276966
Product RangePan-Term PK-R
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPK6-14R-T
Order Code3276966
Product RangePan-Term PK-R
Technical Datasheet
Stud Size - MetricM6
Stud Size - Imperial1/4"
Wire Size AWG Max6AWG
Conductor Area CSA-
Product RangePan-Term PK-R
Insulator ColourBlue
Insulator MaterialKynar
Alternatives for PK6-14R-T
1 Product Found
Technical Specifications
Stud Size - Metric
M6
Wire Size AWG Max
6AWG
Product Range
Pan-Term PK-R
Insulator Material
Kynar
Stud Size - Imperial
1/4"
Conductor Area CSA
-
Insulator Colour
Blue
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00567