Print Page
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPESW-D-8Y
Order Code3282532
Product RangePESW
Technical Datasheet
Label TypeWarning
Label Height-
Label Width99.1mm
Label Diameter-
Label MaterialVinyl Adhesive
Label LegendCaution - Laser Beam
Label ColourBlack on Yellow
Pack Quantity10
Product RangePESW
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Label Type
Warning
Label Width
99.1mm
Label Material
Vinyl Adhesive
Label Colour
Black on Yellow
Product Range
PESW
Label Height
-
Label Diameter
-
Label Legend
Caution - Laser Beam
Pack Quantity
10
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134