Print Page
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPESW-C-6Y
Order Code3282529
Product RangePESW
Technical Datasheet
Label TypeWarning
Label Height-
Label Width50mm
Label Diameter-
Label MaterialVinyl Adhesive
Label LegendCaution - Risk of Ionizing Radiation
Label ColourBlack on Yellow
Pack Quantity10
Product RangePESW
Technical Specifications
Label Type
Warning
Label Width
50mm
Label Material
Vinyl Adhesive
Label Colour
Black on Yellow
Product Range
PESW
Label Height
-
Label Diameter
-
Label Legend
Caution - Risk of Ionizing Radiation
Pack Quantity
10
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00621