Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 2+ | £34.920 |
Price for:Pack of 10
Minimum: 2
Multiple: 2
£69.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPESW-B-8Y
Order Code3282527
Product RangePESW
Technical Datasheet
Label TypeWarning
Label Height-
Label Width25.4mm
Label Diameter-
Label MaterialVinyl Adhesive
Label LegendCaution - Laser Beam
Label ColourBlack on Yellow
Pack Quantity10
Product RangePESW
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Label Type
Warning
Label Width
25.4mm
Label Material
Vinyl Adhesive
Label Colour
Black on Yellow
Product Range
PESW
Label Height
-
Label Diameter
-
Label Legend
Caution - Laser Beam
Pack Quantity
10
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0059