Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPESG-C-2
Order Code3282496
Product RangePESG
Label TypeWarning
Label Height-
Label Width-
Label Diameter50mm
Label MaterialVinyl Adhesive
Label LegendEye Protection Must be Worn Symbol
Label ColourWhite on Blue
Pack Quantity10
Product RangePESG
Technical Specifications
Label Type
Warning
Label Width
-
Label Material
Vinyl Adhesive
Label Colour
White on Blue
Product Range
PESG
Label Height
-
Label Diameter
50mm
Label Legend
Eye Protection Must be Worn Symbol
Pack Quantity
10
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00803