Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPESG-B-1
Order Code3282495
Product RangePESG
Label TypeWarning
Label Height-
Label Width-
Label Diameter25mm
Label MaterialVinyl Adhesive
Label LegendUnplug Equipment Before Opening Symbol
Label ColourWhite on Blue
Pack Quantity10
Product RangePESG
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Label Type
Warning
Label Width
-
Label Material
Vinyl Adhesive
Label Colour
White on Blue
Product Range
PESG
Label Height
-
Label Diameter
25mm
Label Legend
Unplug Equipment Before Opening Symbol
Pack Quantity
10
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.226796