Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPEL-12-Y2-2.5
Order Code3282745
Product RangePan-Code PEL
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPEL-12-Y2-2.5
Order Code3282745
Product RangePan-Code PEL
Technical Datasheet
Label TypeLaser Printable
Label Height12.7mm
Label Width38.1mm
Label Diameter-
Label MaterialPolyester
Label ColourWhite
Pack Quantity2500
Product RangePan-Code PEL
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Label Type
Laser Printable
Label Width
38.1mm
Label Material
Polyester
Pack Quantity
2500
SVHC
No SVHC (17-Dec-2015)
Label Height
12.7mm
Label Diameter
-
Label Colour
White
Product Range
Pan-Code PEL
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00018