Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPDL-37
Order Code3291184
Product RangePan-Code PDL
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £240.400 |
Price for:Pack of 5000
Minimum: 1
Multiple: 1
£240.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPDL-37
Order Code3291184
Product RangePan-Code PDL
Technical Datasheet
Label TypeDot Matrix Printable
Label Height6.4mm
Label Width19.1mm
Label Diameter-
Label MaterialVinyl Cloth
Label ColourWhite
Pack Quantity5000
Product RangePan-Code PDL
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Label Type
Dot Matrix Printable
Label Width
19.1mm
Label Material
Vinyl Cloth
Pack Quantity
5000
SVHC
No SVHC (21-Jan-2025)
Label Height
6.4mm
Label Diameter
-
Label Colour
White
Product Range
Pan-Code PDL
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:58071090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00009