Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPCMB-1
Order Code2063573
Also Known AsGTIN UPC EAN: 07498394800
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPCMB-1
Order Code2063573
Also Known AsGTIN UPC EAN: 07498394800
Technical Datasheet
Marker TypePre Printed
Legend0 to 9
Marker Dimensions5.6mm x 34.9mm
Marker MaterialVinyl Cloth
Legend ColourBlack
Marker ColourWhite
Product Range-
Product Overview
- Pre-printed wire marker book
- Conveniently pocket-sized and contain wire labels printed on vinyl cloth
- Durable enough for up to 5 years outdoor UV resistance, oil and abrasions
- Can also be torn in half to label each end of the conductor
- Legend: 0-9, 45 (45 markers per legend) and 10 pages per book
Technical Specifications
Marker Type
Pre Printed
Marker Dimensions
5.6mm x 34.9mm
Legend Colour
Black
Product Range
-
Legend
0 to 9
Marker Material
Vinyl Cloth
Marker Colour
White
Technical Docs (4)
Legislation and Environmental
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate