Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPCL037-0-9
Order Code3281111
Technical Datasheet
Label TypeIdentification
Label Height12.7mm
Label Width8.7mm
Label Diameter-
Label MaterialVinyl Cloth
Label Legend0-9
Label ColourBlack on Yellow
Pack Quantity5
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Label Type
Identification
Label Width
8.7mm
Label Material
Vinyl Cloth
Label Colour
Black on Yellow
Product Range
-
Label Height
12.7mm
Label Diameter
-
Label Legend
0-9
Pack Quantity
5
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00644