Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPAS0710D72
Order Code3291269
Sign TypeSafety
Sign LegendDanger High Voltage
Sign MaterialAluminium
External Height177.8mm
External Width254mm
Sign ColourBlack / Red / White
Product Range-
Product Overview
- Safety sign
- Header reads danger
- legend reads 'High voltage'
- Accident prevention signs
Technical Specifications
Sign Type
Safety
Sign Material
Aluminium
External Width
254mm
Product Range
-
Sign Legend
Danger High Voltage
External Height
177.8mm
Sign Colour
Black / Red / White
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:76072010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08391