Print Page
Product Information
Technical Specifications
Stud Size - Metric
M5
Wire Size AWG Max
8AWG
Product Range
P-RHT6
Insulator Material
Uninsulated
Stud Size - Imperial
#10
Conductor Area CSA
10mm²
Insulator Colour
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003021