Print Page
Product Information
ManufacturerPANDUIT
Manufacturer Part NoP6-8R-E
Order Code3276927
Product RangePan-Term
Also Known AsGTIN UPC EAN: 07498387065
Technical Datasheet
Stud Size - MetricM4
Stud Size - Imperial#8
Wire Size AWG Max6AWG
Conductor Area CSA16mm²
Product RangePan-Term
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (17-Dec-2015)
Alternatives for P6-8R-E
1 Product Found
Technical Specifications
Stud Size - Metric
M4
Wire Size AWG Max
6AWG
Product Range
Pan-Term
Insulator Material
Uninsulated
Stud Size - Imperial
#8
Conductor Area CSA
16mm²
Insulator Colour
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095254