Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoP4-38R-E
Order Code3276915
Product RangePan-Term P-R
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPANDUIT
Manufacturer Part NoP4-38R-E
Order Code3276915
Product RangePan-Term P-R
Technical Datasheet
Stud Size - MetricM10
Stud Size - Imperial3/8"
Wire Size AWG Max4AWG
Conductor Area CSA25mm²
Product RangePan-Term P-R
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Stud Size - Metric
M10
Wire Size AWG Max
4AWG
Product Range
Pan-Term P-R
Insulator Material
Uninsulated
Stud Size - Imperial
3/8"
Conductor Area CSA
25mm²
Insulator Colour
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00748