Print Page
Product Information
ManufacturerPANDUIT
Manufacturer Part NoP22-4F-C
Order Code3277360
Product RangeP Series
Also Known AsGTIN UPC EAN: 07498389044
Technical Datasheet
Product RangeP Series
Wire Size (AWG)26AWG to 22AWG
Conductor Area CSA0.5mm²
Stud Size - MetricM2.5
Stud Size - Imperial#4
Insulator MaterialUninsulated
Insulator Colour-
Terminal MaterialCopper
Technical Specifications
Product Range
P Series
Conductor Area CSA
0.5mm²
Stud Size - Imperial
#4
Insulator Colour
-
SVHC
No SVHC (25-Jun-2020)
Wire Size (AWG)
26AWG to 22AWG
Stud Size - Metric
M2.5
Insulator Material
Uninsulated
Terminal Material
Copper
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85359000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00036