Print Page
Product Information
ManufacturerPANDUIT
Manufacturer Part NoP22-2R-C
Order Code3276899
Product RangeP Series
Also Known AsGTIN UPC EAN: 07498389020
Technical Datasheet
Stud Size - MetricM2
Stud Size - Imperial#2
Wire Size AWG Max22AWG
Conductor Area CSA0.5mm²
Product RangeP Series
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (17-Dec-2015)
Alternatives for P22-2R-C
1 Product Found
Technical Specifications
Stud Size - Metric
M2
Wire Size AWG Max
22AWG
Product Range
P Series
Insulator Material
Uninsulated
Stud Size - Imperial
#2
Conductor Area CSA
0.5mm²
Insulator Colour
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00036