Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPANDUIT
Manufacturer Part NoP14-8FF-M
Order Code3284976
Product RangePan-Term
Product RangePan-Term
Wire Size (AWG)16AWG to 14AWG
Conductor Area CSA2.5mm²
Stud Size - MetricM4
Stud Size - Imperial#8
Insulator MaterialUninsulated
Insulator Colour-
Terminal MaterialCopper
Technical Specifications
Product Range
Pan-Term
Conductor Area CSA
2.5mm²
Stud Size - Imperial
#8
Insulator Colour
-
SVHC
No SVHC (25-Jun-2020)
Wire Size (AWG)
16AWG to 14AWG
Stud Size - Metric
M4
Insulator Material
Uninsulated
Terminal Material
Copper
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85359000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00095