Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPANDUIT
Manufacturer Part NoP14-10RHT6-M
Order Code2803058
Product RangeP-RHT6
Also Known AsGTIN UPC EAN: 07498380550
Stud Size - MetricM5
Stud Size - Imperial#10
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Product RangeP-RHT6
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Stud Size - Metric
M5
Wire Size AWG Max
14AWG
Product Range
P-RHT6
Insulator Material
Uninsulated
Stud Size - Imperial
#10
Conductor Area CSA
2.5mm²
Insulator Colour
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001