Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoMTP3S-E6-C
Order Code3281751
Also Known AsMS3339-3-9
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
2+ | £111.290 |
Price for:Pack of 100
Minimum: 2
Multiple: 2
£222.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoMTP3S-E6-C
Order Code3281751
Also Known AsMS3339-3-9
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia3.73mm
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length107.95mm
Width12.7mm
Height3.18mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Natural
Length
107.95mm
Height
3.18mm
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
3.73mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
12.7mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.365142