Print Page
Product Information
ManufacturerPANDUIT
Manufacturer Part NoMP150-C0
Order Code1657344
Product RangeMP Series
Also Known AsGTIN UPC EAN: 07498365002
Technical Datasheet
Marker TypeTie On Write On Plate
LegendBlank
Legend Colour-
Marker ColourBlack
Marker Dimensions38.1mm x 19mm
Cable Diameter Max-
Cable Diameter Min-
Marker MaterialNylon 6.6 (Polyamide 6.6)
Product RangeMP Series
Product Overview
- Harness identification marker plate
- Use as flags, tags, or wrap-around identification plates to clearly identify all wire harnesses
- For use with cable ties : M, I, S
- Suitable for outdoor environments
Technical Specifications
Marker Type
Tie On Write On Plate
Legend Colour
-
Marker Dimensions
38.1mm x 19mm
Cable Diameter Min
-
Product Range
MP Series
Legend
Blank
Marker Colour
Black
Cable Diameter Max
-
Marker Material
Nylon 6.6 (Polyamide 6.6)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85472000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0408