Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoMP150-C
Order Code1657342
Also Known AsGTIN UPC EAN: 07498365000
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPANDUIT
Manufacturer Part NoMP150-C
Order Code1657342
Also Known AsGTIN UPC EAN: 07498365000
Technical Datasheet
Marker TypeTie On Write On Plate
LegendBlank
Legend Colour-
Marker ColourWhite
Marker Dimensions19.1mm x 38.1mm
Cable Diameter Max-
Cable Diameter Min-
Marker MaterialNylon 6.6 (Polyamide 6.6)
Product Range-
SVHCNo SVHC (17-Dec-2015)
Alternatives for MP150-C
1 Product Found
Product Overview
Marker plate can be installed as flags, tags or wrap around identification plates to clearly identify all wire harnesses.
- Use with nylon marking pens for an easy and economic alternative to identify wire harnesses
- Designed for use in indoor environments
- Use with miniature, intermediate and standard cable ties
- Use as flags, tags, or wrap-around identification plates to clearly identify all wire harnesses
Technical Specifications
Marker Type
Tie On Write On Plate
Legend Colour
-
Marker Dimensions
19.1mm x 38.1mm
Cable Diameter Min
-
Product Range
-
Legend
Blank
Marker Colour
White
Cable Diameter Max
-
Marker Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85472000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0204