Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoMLT6DEH15-Q
Order Code3283440
Product RangePan-Steel Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPANDUIT
Manufacturer Part NoMLT6DEH15-Q
Order Code3283440
Product RangePan-Steel Series
Technical Datasheet
Cable Tie MaterialStainless Steel
Cable Tie Colour-
Cable Tie Length1.054mm
Cable Tie Width12.7mm
Cable Bundle Diameter Max152mm
Minimum Loop Tensile Strength4450N
Cable Tie TypeExtra Heavy
Product RangePan-Steel Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Cable Tie Material
Stainless Steel
Cable Tie Length
1.054mm
Cable Bundle Diameter Max
152mm
Cable Tie Type
Extra Heavy
SVHC
No SVHC (17-Dec-2015)
Cable Tie Colour
-
Cable Tie Width
12.7mm
Minimum Loop Tensile Strength
4450N
Product Range
Pan-Steel Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04645