Print Page

Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
2+ | £200.020 |
Price for:Pack of 2500
Minimum: 2
Multiple: 2
£400.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoLJSL9-Y3-2.5
Order Code2891300
Technical Datasheet
Marker TypeSelf Laminating
LegendBlank (No Legend)
Marker Dimensions17.8mm x 33.8mm
Marker MaterialPET (Polyester)
Legend Colour-
Marker ColourWhite
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Self-laminating label for laser and ink jet printers
- Thin film with permanent adhesive
- White print-on area with clear overlaminate for permanent protected identification
Technical Specifications
Marker Type
Self Laminating
Marker Dimensions
17.8mm x 33.8mm
Legend Colour
-
Product Range
-
Legend
Blank (No Legend)
Marker Material
PET (Polyester)
Marker Colour
White
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.476272