Print Page
Product Information
ManufacturerPANDUIT
Manufacturer Part NoLCMD500-12-1
Order Code3278882
Product RangePan-Lug
Technical Datasheet
Product RangePan-Lug
TerminationCrimp
Wire Size AWG Max-
Conductor Area CSA500mm²
Terminal TypeCompression Lug
Stud Size - MetricM12
Stud Size - Imperial-
InsulationNon Insulated
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Product Range
Pan-Lug
Wire Size AWG Max
-
Terminal Type
Compression Lug
Stud Size - Imperial
-
SVHC
No SVHC (19-Jan-2021)
Termination
Crimp
Conductor Area CSA
500mm²
Stud Size - Metric
M12
Insulation
Non Insulated
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85359000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.74843