Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Non-Cancellable / Non-Returnable
Product Information
ManufacturerPANDUIT
Manufacturer Part NoLCMC25-10-L
Order Code3278818
Product RangePan-Lug LCMC
Product RangePan-Lug LCMC
TerminationCrimp
Wire Size AWG Max-
Conductor Area CSA25mm²
Terminal TypeCompression Lug
Stud Size - MetricM10
Stud Size - Imperial3/8"
InsulationNon Insulated
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Product Range
Pan-Lug LCMC
Wire Size AWG Max
-
Terminal Type
Compression Lug
Stud Size - Imperial
3/8"
SVHC
No SVHC (25-Jun-2020)
Termination
Crimp
Conductor Area CSA
25mm²
Stud Size - Metric
M10
Insulation
Non Insulated
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85359000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01633