Print Page
Product Information
ManufacturerPANDUIT
Manufacturer Part NoLAM2LB600-12-3
Order Code3285014
Product RangeLAM2LB
Technical Datasheet
Product RangeLAM2LB
TerminationScrew
Wire Size AWG Max-
Conductor Area CSA-
Terminal TypeMechanical Lug
Stud Size - Metric-
Stud Size - Imperial1/2"
InsulationNon Insulated
Technical Specifications
Product Range
LAM2LB
Wire Size AWG Max
-
Terminal Type
Mechanical Lug
Stud Size - Imperial
1/2"
SVHC
No SVHC (17-Dec-2015)
Termination
Screw
Conductor Area CSA
-
Stud Size - Metric
-
Insulation
Non Insulated
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85359000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.53841