Print Page
Product Information
Product Overview
- Code conductor, two-hole, aluminium lug
- Pan-lug compression connectors
- Standard tongue type
- Connector barrel pre-filled with oxide inhibiting joint compound
- Manufactured from high conductivity thick wall wrought aluminium
- Factory pre-filled with joint compound and sealed with easy pull-out end plug to inhibit corrosion
- Enclosed barrel prevents corrosive material from entering barrel when used in harsh environments
- UL listed and CSA certified
Technical Specifications
Product Range
LAB
Wire Size AWG Max
000AWG
Terminal Type
Compression Lug
Stud Size - Imperial
1/2"
SVHC
No SVHC (17-Dec-2015)
Termination
Crimp
Conductor Area CSA
-
Stud Size - Metric
M12
Insulation
Non Insulated
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85359000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08029