Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoHSTTT03-48-Q
Order Code3284227
Product RangeDry-Shrink Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £186.250 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
£186.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoHSTTT03-48-Q
Order Code3284227
Product RangeDry-Shrink Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.034"
I.D. Supplied - Metric0.9mm
Shrink Tubing / Boot ColourTransparent
Length - Imperial4ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.015"
I.D. Recovered Max - Metric0.4mm
Shrink Tubing / Boot MaterialPTFE (Polytetrafluoroethylene)
Product RangeDry-Shrink Series
Product Overview
- PTFE heat shrink
- Applications include insulating and protecting wires and cables
- For dry locations
- Polytetrafluroethylene (PTFE) material
- Temperature range: -88°F to 482°F (-67°C to 250°C)
- High temperature; resists corrosive atmosphere
- 600V voltage rating
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
0.9mm
Length - Imperial
4ft
I.D. Recovered Max - Imperial
0.015"
Shrink Tubing / Boot Material
PTFE (Polytetrafluoroethylene)
SVHC
No SVHC (21-Jan-2025)
I.D. Supplied - Imperial
0.034"
Shrink Tubing / Boot Colour
Transparent
Length - Metric
1.2m
I.D. Recovered Max - Metric
0.4mm
Product Range
Dry-Shrink Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39173200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01125