Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoHSEC0.5-X
Order Code3284291
Product RangeHSEC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | £44.460 |
Price for:Pack of 10
Minimum: 10
Multiple: 10
£444.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoHSEC0.5-X
Order Code3284291
Product RangeHSEC Series
Technical Datasheet
Boot ConfigurationEnd Cap
I.D. Supplied - Imperial0.47"
I.D. Supplied - Metric11.9mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial1.61"
Total Length - Metric40.9mm
I.D. Recovered Max - Imperial0.18"
I.D. Recovered Max - Metric4.6mm
Shrink Tubing / Boot MaterialCrosslinked PO (Polyolefin)
Shrink Ratio2.5:1
Product RangeHSEC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Boot Configuration
End Cap
I.D. Supplied - Metric
11.9mm
Total Length - Imperial
1.61"
I.D. Recovered Max - Imperial
0.18"
Shrink Tubing / Boot Material
Crosslinked PO (Polyolefin)
Product Range
HSEC Series
I.D. Supplied - Imperial
0.47"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
40.9mm
I.D. Recovered Max - Metric
4.6mm
Shrink Ratio
2.5:1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:39174000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00862