Print Page
Product Information
ManufacturerPANDUIT
Manufacturer Part NoH000X034H1C
Order Code1774064
Product RangeP1 Series
Also Known AsGTIN UPC EAN: 07498366369
Technical Datasheet
Marker TypeHeat Shrinkable Sleeve
Legend-
Marker MaterialPO (Polyolefin)
Marker ColourWhite
Marker Dimensions8.64mm x 2.44m
I.D. Max4.826mm
I.D. Min1.524mm
Shrink Ratio3:1
Product RangeP1 Series
Alternatives for H000X034H1C
1 Product Found
Product Overview
Military-grade polyolefin heat-shrink label cassette contains an integrated memory device for automatic formatting, recall of last legend used and the number of labels remaining in the cassette.
- Cassette contains a continuous roll of non-adhesive material that can be cut-to-length
- For use with LS8E and LS8EQ printers
- Compatible with easy-mark labelling software
Technical Specifications
Marker Type
Heat Shrinkable Sleeve
Marker Material
PO (Polyolefin)
Marker Dimensions
8.64mm x 2.44m
I.D. Min
1.524mm
Product Range
P1 Series
Legend
-
Marker Colour
White
I.D. Max
4.826mm
Shrink Ratio
3:1
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39191012
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.113