Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoGB2B0514TPI-1
Order Code3285076
Product RangeStructuredGround™
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £222.400 |
Price for:Each
Minimum: 1
Multiple: 1
£222.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoGB2B0514TPI-1
Order Code3285076
Product RangeStructuredGround™
Technical Datasheet
Accessory TypeGrounding Busbar
For Use With-
No. of Positions19Ways
Pitch Spacing25.4mm
Product RangeStructuredGround™
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Accessory Type
Grounding Busbar
No. of Positions
19Ways
Product Range
StructuredGround™
For Use With
-
Pitch Spacing
25.4mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.75132