Print Page
Product Information
ManufacturerPANDUIT
Manufacturer Part NoFTD84-16-C
Order Code3285007
Product RangeFTD
Technical Datasheet
Wire Ferrule TypeTwin Wire
Wire Size AWG Max6AWG
Conductor Area CSA16mm²
Pin Length16mm
Insulator ColourBlue
Product RangeFTD
Overall Length31mm
Insulator MaterialPP (Polypropylene)
Terminal MaterialCopper
Terminal PlatingTin
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Wire Ferrule Type
Twin Wire
Conductor Area CSA
16mm²
Insulator Colour
Blue
Overall Length
31mm
Terminal Material
Copper
SVHC
No SVHC (17-Dec-2015)
Wire Size AWG Max
6AWG
Pin Length
16mm
Product Range
FTD
Insulator Material
PP (Polypropylene)
Terminal Plating
Tin
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00159