Print Page
Product Information
ManufacturerPANDUIT
Manufacturer Part NoFSD90-25-Q
Order Code3285004
Product RangeFSD
Technical Datasheet
Wire Ferrule TypeSingle Wire
Wire Size AWG Max000AWG
Conductor Area CSA95mm²
Pin Length25mm
Insulator ColourRed
Product RangeFSD
Overall Length44mm
Insulator MaterialPP (Polypropylene)
Terminal MaterialCopper
Terminal PlatingTin
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
95mm²
Insulator Colour
Red
Overall Length
44mm
Terminal Material
Copper
SVHC
No SVHC (17-Dec-2015)
Wire Size AWG Max
000AWG
Pin Length
25mm
Product Range
FSD
Insulator Material
PP (Polypropylene)
Terminal Plating
Tin
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00544