Print Page
Product Information
ManufacturerPANDUIT
Manufacturer Part NoFSD77-8-K
Order Code3285001
Product RangeFSD
Technical Datasheet
Wire Ferrule TypeSingle Wire
Wire Size AWG Max-
Conductor Area CSA1mm²
Pin Length8mm
Insulator ColourRed
Product RangeFSD
Overall Length14.5mm
Insulator MaterialPP (Polypropylene)
Terminal MaterialCopper
Terminal PlatingTin
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
1mm²
Insulator Colour
Red
Overall Length
14.5mm
Terminal Material
Copper
SVHC
No SVHC (25-Jun-2020)
Wire Size AWG Max
-
Pin Length
8mm
Product Range
FSD
Insulator Material
PP (Polypropylene)
Terminal Plating
Tin
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00009