Print Page
Product Information
Technical Specifications
Raceway / Duct Material
PVC (Polyvinylchloride)
External Length
90.3mm
External Height
90.3mm
SVHC
No SVHC (17-Dec-2015)
Raceway / Duct Colour
Beige
External Width
17.8mm
Product Range
FM Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00499