Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoDV14-206B-M
Order Code3284996
Product RangePan-Term DV-B
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPANDUIT
Manufacturer Part NoDV14-206B-M
Order Code3284996
Product RangePan-Term DV-B
Technical Datasheet
Product RangePan-Term DV-B
Terminal TypeFemale Quick Disconnect
Tab Size - Metric4.8mm x 0.5mm, 5.2 x 0.5mm
Tab Size - Imperial0.187" x 0.02", 0.205" x 0.02"
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Insulator ColourBlue
Conductor Area CSA2.5mm²
Insulator MaterialVinyl
Terminal MaterialBrass
Technical Specifications
Product Range
Pan-Term DV-B
Tab Size - Metric
4.8mm x 0.5mm, 5.2 x 0.5mm
Wire Size AWG Min
16AWG
Insulator Colour
Blue
Insulator Material
Vinyl
SVHC
No SVHC (17-Dec-2015)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.187" x 0.02", 0.205" x 0.02"
Wire Size AWG Max
14AWG
Conductor Area CSA
2.5mm²
Terminal Material
Brass
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00086