Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoDNH10-250FI-E
Order Code3284990
Product RangePan-Term DNH
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPANDUIT
Manufacturer Part NoDNH10-250FI-E
Order Code3284990
Product RangePan-Term DNH
Technical Datasheet
Product RangePan-Term DNH
Terminal TypeFemale Quick Disconnect
Tab Size - Metric6.3mm x 0.8mm
Tab Size - Imperial0.25" x 0.032"
Wire Size AWG Min12AWG
Wire Size AWG Max10AWG
Insulator ColourYellow
Conductor Area CSA6mm²
Insulator MaterialNylon 6.6 (Polyamide 6.6)
Terminal MaterialBrass
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
Pan-Term DNH
Tab Size - Metric
6.3mm x 0.8mm
Wire Size AWG Min
12AWG
Insulator Colour
Yellow
Insulator Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (17-Dec-2015)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.25" x 0.032"
Wire Size AWG Max
10AWG
Conductor Area CSA
6mm²
Terminal Material
Brass
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.051256