Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoDEL-TM3S8-C76..
Order Code1826731
Also Known AsGTIN UPC EAN: 07498358262
No Longer Stocked
Product Overview
Cable tie mount designed for applications requiring resistance to environmental stresses such as chemical attack, gamma radiation, ultraviolet radiation and extreme temperatures.
- Ideal for use in nuclear power facilities and chemical processing plants
- Can be used with standard and light-heavy cross section cable ties
- For indoor or outdoor use
- Use with #8 (M4) screws
- UL 94V-0 flammability rating
- Unique cradle design provides maximum stability for cable bundle
- Low profile design keeps bundle close to mounting surface
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Aqua
Length
21.7mm
Height
9.4mm
Mounting Hole Dia
4.4mm
Mount Material
ETFE (Ethylene Tetrafluoroethylene)
Width
15.5mm
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.27