Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoD10-250M-L
Order Code3284988
Product RangePan-Term D
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPANDUIT
Manufacturer Part NoD10-250M-L
Order Code3284988
Product RangePan-Term D
Technical Datasheet
Product RangePan-Term D
Terminal TypeMale Quick Disconnect
Tab Size - Metric6.3mm x 0.8mm
Tab Size - Imperial0.25" x 0.032"
Wire Size AWG Min12AWG
Wire Size AWG Max10AWG
Insulator Colour-
Conductor Area CSA6mm²
Insulator MaterialUninsulated
Terminal MaterialCopper
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
Pan-Term D
Tab Size - Metric
6.3mm x 0.8mm
Wire Size AWG Min
12AWG
Insulator Colour
-
Insulator Material
Uninsulated
SVHC
No SVHC (17-Dec-2015)
Terminal Type
Male Quick Disconnect
Tab Size - Imperial
0.25" x 0.032"
Wire Size AWG Max
10AWG
Conductor Area CSA
6mm²
Terminal Material
Copper
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85359000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00168