Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Overview
CT-1090 is a Contour Crimp™ ferrule crimp tool. It is applicable for Pan-term ferrules.
- Controlled cycle ferrule crimp tool with square profile for #26 - 10AWG (0.14-6.0mm²)
- Insulated and non-insulated single wire ferrules, #22 - 12AWG (0.05-4.0mm²) insulated twin ferrules
- Loose piece F, FSD, FSDX, FSDXL, and FTD series ferrules
- Wire size range from 0.14 to 6 (mm²)
- Trapezoid crimp profile, steel base material, black colour
- Overall height is 3.1mm, overall length is 8.7mm, overall width is 20mm
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
-
For Use With
Panduit 26-10AWG Single Wire Ferrules & 22-12AWG Insulated Twin Ferrules
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.60101