Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
2+ | £36.120 |
Price for:Reel of 1
Minimum: 2
Multiple: 2
£72.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCLT188F-X3
Order Code3281603
Product RangeCLT Series
Sleeving / Tubing TypeSplit Corrugated Loom
Sleeving MaterialPE (Polyethylene)
Sleeving ColourOrange
Internal Diameter47.8mm
Length - Metric3m
Length - Imperial10ft
Product RangeCLT Series
Product Overview
- Corrugated loom tubing slit wall
- Provides protection for cables, crush impact and abrasion resistant
- Hold in place with push type cable ties adhesive or push type mounts
Technical Specifications
Sleeving / Tubing Type
Split Corrugated Loom
Sleeving Colour
Orange
Length - Metric
3m
Product Range
CLT Series
Sleeving Material
PE (Polyethylene)
Internal Diameter
47.8mm
Length - Imperial
10ft
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for CLT188F-X3
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.02058