Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £129.620 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
£129.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCLT100N-C630
Order Code3281594
Technical Datasheet
Sleeving / Tubing TypeSplit Corrugated Loom
Sleeving MaterialNylon (Polyamide)
Sleeving ColourBlack
Internal Diameter23.2mm
Length - Metric30.5m
Length - Imperial100ft
Product Range-
Product Overview
- Corrugated loom stil wall tube protects cables from impact and abrasion
- Slit for easy installation onto a bundle of wires or a pre-assembled harness assembly
- Hold in place with cable ties and accessories
- Suitable for indoor applications
- UL94-HB flammability rating and a maximum temperature rating of 230°F (110°C)
Technical Specifications
Sleeving / Tubing Type
Split Corrugated Loom
Sleeving Colour
Black
Length - Metric
30.5m
Product Range
-
Sleeving Material
Nylon (Polyamide)
Internal Diameter
23.2mm
Length - Imperial
100ft
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for CLT100N-C630
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.03907