Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £201.450 |
Price for:Each
Minimum: 1
Multiple: 1
£201.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCD-920-400
Order Code3283015
Product RangeCD-920
Technical Datasheet
Crimp Die Applications400 kcmil Splices & Compression Lug Terminals
For Use WithPanduit CT-920, CT-2920, CT-930, CT-2930/L, CT-2930/LE, CT-2931, CT-2931/E, CT-2940/L Crimp Tools
Product RangeCD-920
SVHCNo SVHC (21-Jan-2025)
Product Overview
CD-920-400 is a Pan-Lug™ crimp die. It provides circumferential crimp results in terminations with premium electrical and mechanical performance with Panduit copper compression lugs and splices. Crimping dies and connectors are color-coded for easy matching while the part number is permanently marked on the crimping die for easy identification. Crimp die designed for use with Panduit CT-920, CT-920CH, CT-930, CT-930CH, and CT-2920 tools.
- 300kcmil aluminium conductor size, 400kcmil copper conductor size
- 185mm² metric class 2r copper conductor size
- P76 Panduit die index number, blue colour code, 350kcmil flex conductor size
- Crimp connection type, circumferential crimp profile
- Steel base material, black oxide finish/coating, crimp dies product type
- Colour coded to connector, premium crimp, embosses die number
- Used for Panduit power connectors and splices
Technical Specifications
Crimp Die Applications
400 kcmil Splices & Compression Lug Terminals
Product Range
CD-920
For Use With
Panduit CT-920, CT-2920, CT-930, CT-2930/L, CT-2930/LE, CT-2931, CT-2931/E, CT-2940/L Crimp Tools
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18144