Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoCBR3S-M0
Order Code3283361
Product RangeContour-Ty Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £589.330 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
£589.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCBR3S-M0
Order Code3283361
Product RangeContour-Ty Series
Technical Datasheet
Cable Tie Length274mm
Cable Tie Width4.8mm
Cable Bundle Diameter Max76mm
Minimum Loop Tensile Strength50lb
Product RangeContour-Ty Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Tie Length
274mm
Cable Bundle Diameter Max
76mm
Product Range
Contour-Ty Series
Cable Tie Width
4.8mm
Minimum Loop Tensile Strength
50lb
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00191