Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoCBR2HS-D0
Order Code3283352
Product RangeContour-Ty Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
2+ | £315.200 |
Price for:Pack of 500
Minimum: 2
Multiple: 2
£630.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCBR2HS-D0
Order Code3283352
Product RangeContour-Ty Series
Technical Datasheet
Cable Tie Length203.2mm
Cable Tie Width9.9mm
Cable Bundle Diameter Max50.8mm
Minimum Loop Tensile Strength85lb
Product RangeContour-Ty Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Tie Length
203.2mm
Cable Bundle Diameter Max
50.8mm
Product Range
Contour-Ty Series
Cable Tie Width
9.9mm
Minimum Loop Tensile Strength
85lb
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00204