Print Page
Product Overview
- Pan-Code® network system laser/ink jet label
- Non-adhesive polyester material
- For use with patch panels, faceplates, punch down blocks
- GP6 ™ System identifier
- P1™ network component label cassettes for PanTher™ LS8E hand-held thermal transfer printer
Technical Specifications
Label Type
Laser and Inkjet Printable
Label Width
200.2mm
Label Material
Polyester
Pack Quantity
1
SVHC
No SVHC (17-Dec-2015)
Label Height
12.7mm
Label Diameter
-
Label Colour
White
Product Range
Pan-Code
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:84439990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1134