Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoC3IB6
Order Code3281932
Product RangeType C Series
Also Known AsGTIN UPC EAN: 07498327386
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
20+ | £11.260 |
Price for:Each
Minimum: 20
Multiple: 20
£225.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoC3IB6
Order Code3281932
Product RangeType C Series
Also Known AsGTIN UPC EAN: 07498327386
Raceway / Duct MaterialPVC (Polyvinylchloride)
Raceway / Duct ColourBlue
External Length1.83m
External Width86.1mm
External Height9.4mm
Product RangeType C Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Raceway / Duct Material
PVC (Polyvinylchloride)
External Length
1.83m
External Height
9.4mm
SVHC
No SVHC (21-Jan-2025)
Raceway / Duct Colour
Blue
External Width
86.1mm
Product Range
Type C Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39259020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06577