Print Page
Product Information
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
96.3mm
Label Material
Polyester
Pack Quantity
2500
SVHC
No SVHC (17-Dec-2015)
Label Height
7.6mm
Label Diameter
-
Label Colour
Black
Product Range
Pan-Code
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00045